Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €12.000 |
10+ | €11.760 |
Price for:Each
Minimum: 1
Multiple: 1
€12.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No12.03.3216
Order Code3287301
Technical Datasheet
Conversion TypeUSB to Audio Converter
Baud Rate-
Converter Connector Type3.5mm Audio Plug
Chip Type-
Cable Length - Metric800mm
Cable Length - Imperial31.5"
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Conversion Type
USB to Audio Converter
Converter Connector Type
3.5mm Audio Plug
Cable Length - Metric
800mm
Product Range
-
Baud Rate
-
Chip Type
-
Cable Length - Imperial
31.5"
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02