Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROSE
Manufacturer Part No04.12 12 08
Order Code3874725
Product RangeAluform Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €68.200 |
Price for:Each
Minimum: 1
Multiple: 1
€68.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No04.12 12 08
Order Code3874725
Product RangeAluform Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialDiecast Aluminium
External Height - Metric81mm
External Width - Metric120mm
External Depth - Metric120mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial3.19"
External Width - Imperial4.72"
External Depth - Imperial4.72"
Product RangeAluform Series
SVHCNo SVHC (23-Jan-2024)
ConfigurableNo
Product Overview
04.12 12 08 is an Aluform aluminium standard enclosure for MCR and automation technology. Aluminium die cast enclosure consisting of lid, seal including captive +/- stainless steel screws, base with 4 earthing screws.
- Powder coating paint
- RAL 7038, agate grey colour
- IP 66 rated
- Impact resistance of IK09 according to DIN EN 60079-0
- Rectangular dome sequence in lid and base
- Prepared for acceptance for front membranes and keypads
- External dimension is 120 x 120 x 81mm
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
81mm
External Depth - Metric
120mm
Body Colour
Grey
External Height - Imperial
3.19"
External Depth - Imperial
4.72"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Diecast Aluminium
External Width - Metric
120mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
4.72"
Product Range
Aluform Series
Configurable
No
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75