Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROUGHNECK
Manufacturer Part No65-608
Order Code3378369
Also Known AsGTIN UPC EAN: 0025997656085
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €18.060 |
Price for:Each
Minimum: 1
Multiple: 1
€18.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROUGHNECK
Manufacturer Part No65-608
Order Code3378369
Also Known AsGTIN UPC EAN: 0025997656085
Head Weight - Metric1.3kg
Head Weight - Imperial3lb
Handle TypeFibreglass with Polypropylene Jacket
Head TypeClub
Overall Length250mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Hardened and tempered drop forged alloy steel
- Epoxy bonded solid core fibreglass handle with polypropylene jacket
- Double injected soft-grip handle
- Black painted head with polished faces and chamfered edges
Technical Specifications
Head Weight - Metric
1.3kg
Handle Type
Fibreglass with Polypropylene Jacket
Overall Length
250mm
SVHC
No SVHC (21-Jan-2025)
Head Weight - Imperial
3lb
Head Type
Club
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.76