Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.650 |
5+ | €26.870 |
10+ | €24.990 |
Price for:Each
Minimum: 1
Multiple: 1
€31.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No102144
Order Code4700508
Technical Datasheet
Drill Bit Size Metric15mm
Drill Bit Size Imperial-
Effective Length-
Overall Length-
Product Range-
Product Overview
102144 is a hand deburrer with countersinker Ø 15mm.
- DIN 335 type C 90° HSS, CBN ground
Technical Specifications
Drill Bit Size Metric
15mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09