Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.990 |
5+ | €13.750 |
10+ | €12.970 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€15.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No230-020
Order Code375202
Technical Datasheet
Kit Contents3 Pieces M2 x 0.4mm Taps
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
230-020 is a DIN 352 HSS, ground set of 3 hand tap.
- 36mm length
- M2 nominal thread size M
- 0.40mm thread pitch
- 1.6mm core hole diameter
- 8mm spiral length
- Square shank shaft
- Right hand cutting direction
- ISO 2 6H tolerance
- 60° flank angle
Technical Specifications
Kit Contents
3 Pieces M2 x 0.4mm Taps
SVHC
No SVHC (23-Jan-2024)
Product Range
-
Technical Docs (1)
Alternatives for 230-020
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82074010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014