Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.810 |
5+ | €14.460 |
10+ | €13.640 |
Price for:Each
Minimum: 1
Multiple: 1
€16.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No230-030
Order Code375238
Technical Datasheet
Kit Contents3 Pieces M3 x 0.5mm Taps
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
230-030 is a DIN 352 HSS, ground set of 3 hand tap.
- 40mm length
- M3 nominal thread size M
- 0.50mm thread pitch
- 2.5mm core hole diameter
- 10mm spiral length
- Square shank shaft
- Right hand cutting direction
- ISO 2 6H tolerance
- 60° flank angle
Technical Specifications
Kit Contents
3 Pieces M3 x 0.5mm Taps
SVHC
No SVHC (23-Jan-2024)
Product Range
-
Technical Docs (1)
Alternatives for 230-030
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82074010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329