You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

237020

Round Die, HSS Ground, Right Hand Cutting, M2, 16mm Diameter

RUKO 237020
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RUKO RUKO
Manufacturer Part No:
237020
Order Code:
376668
Technical Datasheet:
237020   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
M2

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 237020 is a HSS ground Round Die for unalloyed or low-alloyed steels up to 800N/mm² strength and non-ferrous metals. The thread is cut in one operation.
  • Type-B closed pre-slotted ground type
  • DIN ISO 13 metric thread
  • Bright surface
  • Right-hand cutting
  • 16mm Outside diameter
  • 5mm Thickness

Applications

Maintenance & Repair

3 In stock Need more?

More stock available week commencing 5/1/23
Standard lead time for this product is 5 weeks.

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€13.81

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €13.81
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €11.88
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €11.21
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --