Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSADIPAL
Manufacturer Part No12801
Order Code3702167
Product RangeSadipal - Self Adhesive Clear Film
No Longer Manufactured
Product Information
ManufacturerSADIPAL
Manufacturer Part No12801
Order Code3702167
Product RangeSadipal - Self Adhesive Clear Film
Writing Pad Type-
Product RangeSadipal - Self Adhesive Clear Film
SVHCTo Be Advised
Product Overview
Self adhesive clear film that will adhere strongly to books or any other appropriate surface. The film is user friendly with a helpful grid backing for accurate use and can be removed and/or repositioned for a few minutes after use to correct imperfections. Ideal for school books and other protective uses.
- Highly transparent PP film
- Acrylic, non-toxic adhesive (meets EN 71.3 standards).
- Produced under computerised control to ensure optimal distribution of adhesive throughout the roll
- 50 microns thicknesses
- Easy to use with grid backing for cutting accuracy
- Individually wrapped for optimal protection and preservation
- Approved for school use
- Suitable for wrapping, protecting and laminating books, notebooks, folders, documents etc.
- Repositionable during the first few minutes after application
- 100% Recyclable
- Does not contain Phthalates
Technical Specifications
Writing Pad Type
-
SVHC
To Be Advised
Product Range
Sadipal - Self Adhesive Clear Film
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:48239085
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058