Quantity | Price (ex VAT) |
---|---|
1+ | €27.350 |
Product Information
Product Overview
The Evolution Series are the market leader in first aid kit design and content, developed specifically for the UK. The high quality first aid case is made of a durable injection moulded plastic and features a white cross and a clear "First Aid Kit" which makes it easy to identify. Medium and large cases are complete with fitting for shelves and holes for placement of Tamper Proof Studs. Evolution Cases are supplied empty and first aid content can be bought separately. Bracket EVB03 (sold separately) allows case to be opened into an ‘L shape’ against the wall, giving you hands free access. In addition, the quick release mechanism allows you to remove it from wall bracket instantly in an emergency.
- High quality empty first aid cases
- Can be used on their own or as part of the Evolution Series Plus system
- Medium and large cases are complete with fittings for shelves and holes for placement of Tamper Proof Studs
- Suitable for use in any environment
- Dimensions (HxWxD): 300mm x 330mm x 120mm
Notes
The Case is supplied empty - First Aid content can be bought separately
Technical Specifications
BS First Aid Kit
-
-
No SVHC (23-Jan-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate