Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAFETY FIRST AID GROUP
Manufacturer Part NoK308
Order Code4223387
Also Known AsGTIN UPC EAN: 5037331003276
11 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €17.590 |
Price for:Each
Minimum: 1
Multiple: 1
€17.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFETY FIRST AID GROUP
Manufacturer Part NoK308
Order Code4223387
Also Known AsGTIN UPC EAN: 5037331003276
First Aid TypeStandard First Aid Dressing Kit
Kit Contents1x First Aid Guidance Leaflet, 6x Sterile Washproof Plasters, 2x Triangular Bandages, 6x Safety Pins, 1x Large Sterile Dressings, 4x Moist Wipes, 1 Pair of Disposable Gloves
SVHCNo SVHC (23-Jan-2024)
Product Overview
This small first aid kit contains the HSE recommended first aid supplies for one worker, making it perfect for travelling employees or those working off-site. The small evolution case will fit easily in vehicles and backpacks, and can also be wall mounted indoors or in a van with a small Evolution case bracket.
- Personal first aid kit for off-site staff
- Ensure off-site employees have adequate first aid equipment
- Kits contain the minimum recommended contents for one employee working away from employer's premises
- Excellent portability
- Plastic Evolution case
- Size: 15cm x 23cm x 8cm
Contents
1x First Aid Guidance Leaflet, 6x Sterile Washproof Plasters, 2x Triangular Bandages, 6x Safety Pins, 1x Large Sterile Dressings, 4x Moist Wipes, 1 Pair of Disposable Gloves
Technical Specifications
First Aid Type
Standard First Aid Dressing Kit
SVHC
No SVHC (23-Jan-2024)
Kit Contents
1x First Aid Guidance Leaflet, 6x Sterile Washproof Plasters, 2x Triangular Bandages, 6x Safety Pins, 1x Large Sterile Dressings, 4x Moist Wipes, 1 Pair of Disposable Gloves
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:30065000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185