Quantity | Price (ex VAT) |
---|---|
1+ | €18.810 |
Product Information
Product Overview
The Evolution Truck First Aid Kit is the ideal first aid kit for long-distance drivers, providing first aid essentials to treat minor injuries commonly sustained while driving. It includes first aid essentials like bandages, plasters, wipes and disposable gloves, as well as extras like sterile eyewash pods. The kit is HSE compliant and supplied in a durable and compact Evolution case (15cm x 23cm x 8cm) capable of protecting first aid contents from dust and damp. The case is easily stored in a vehicle's glove compartment.
- Comprehensive first aid kit for truck drivers
- Includes essential first aid items, such as bandages, plasters, wipes and disposable gloves
- Supplied in a durable premium Evolution case
- Also includes 5 x 20ml sterile eye wash pods for flushing irritants from the eyes
- HSE compliant
- Kit Dimensions: 15cm x 23cm x 8cm
Contents
First Aid Guidance Leaflet, 2x HypaBand Triangular Bandages, 2x HypaCover Sterile Dressing 12x12cm, 1x HypaCover Sterile Dressing 18x18cm, 10x Moist Wipes - Alcohol Free, 5x HypaClens Eyewash Pods 20ml, 1x HypaGuard Foil Blanket, 1x Vehicle Windscreen Sticker, 2x HypaPlast Pink Washproof , 12x HypaBand Safety Pins, 1x Large HypaTouch Vinyl Gloves (Pair)
Technical Specifications
Truck First Aid Kit
-
-
No SVHC (23-Jan-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate