Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANDISK
Manufacturer Part NoSDCZ880-256G-G46.
Order Code3410098
Product RangeSanDisk Extreme
Also Known AsGTIN UPC EAN: 0619659152826
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €80.810 |
Price for:Each
Minimum: 1
Multiple: 1
€80.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANDISK
Manufacturer Part NoSDCZ880-256G-G46.
Order Code3410098
Product RangeSanDisk Extreme
Also Known AsGTIN UPC EAN: 0619659152826
Memory Capacity256GB
USB SpecificationUSB 3.1
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max35°C
Product RangeSanDisk Extreme
SVHCNo SVHC (21-Jan-2025)
Product Overview
Solid State storage delivers blazing fast performance; read speeds up to 420MB/s and write speeds up to 380MB/s. This lets you transfer a full 4K movie in less than 15 seconds, or 1000 photos in under 25 seconds with a USB 3.0 host.
- Sophisticated and durable aluminium casing with retractable connector
- SecureAccess™ provides 128-bit AES encryption
- SuperSpeed USB 3.0 interface; USB 3.1 enabled and backwards compatible with USB 2.0
- Supports Win 7/8/10 and Mac OS 10.7+
- Dimensions (HxWxD): 11x21x71mm
Contents
Flash drive only
Notes
Note: Download required for Mac version of SecureAccess
Technical Specifications
Memory Capacity
256GB
Supply Voltage Nom
-
Operating Temperature Max
35°C
SVHC
No SVHC (21-Jan-2025)
USB Specification
USB 3.1
Operating Temperature Min
0°C
Product Range
SanDisk Extreme
Alternatives for SDCZ880-256G-G46.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055