Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANDISK
Manufacturer Part NoSDCZ93-064G-G46
Order Code3410099
Product RangeSandisk Ultra Loop
No Longer Manufactured
Product Information
ManufacturerSANDISK
Manufacturer Part NoSDCZ93-064G-G46
Order Code3410099
Product RangeSandisk Ultra Loop
Memory Capacity64GB
USB SpecificationUSB 3.0
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product RangeSandisk Ultra Loop
SVHCTo Be Advised
Product Overview
Elegant and robust, the cast metal design of the Loop flash drive protects your data when you take it with you. High capacity storage solution that lets you store all your videos, music, photos & files and secure them with built-in password protection.
- Easily attaches to a lanyard or keyring for maximum portability
- Built-in SecureAccess™ software for password protection
- SuperSpeed USB 3.0 Transfer speeds up to 130MB/s
- Backwards compatible with USB 2.0
- Dimensions (HxWxD):9x19x45mm
- 5 Year manufacturer warranty
Contents
USB drive only
Notes
Note: Mac version of SecureAccess requires download
Technical Specifications
Memory Capacity
64GB
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
To Be Advised
USB Specification
USB 3.0
Operating Temperature Min
-
Product Range
Sandisk Ultra Loop
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2