Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANDISK
Manufacturer Part NoSDDD3-016G-G46
Order Code3410101
Product RangeSanDisk Ultra Dual
Also Known AsGTIN UPC EAN: 0619659149543
No Longer Stocked
Product Information
ManufacturerSANDISK
Manufacturer Part NoSDDD3-016G-G46
Order Code3410101
Product RangeSanDisk Ultra Dual
Also Known AsGTIN UPC EAN: 0619659149543
Memory Capacity16GB
USB SpecificationUSB 3.1
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max35°C
Product RangeSanDisk Ultra Dual
SVHCTo Be Advised
Product Overview
Versatile external storage designed for Android smartphones and tablets with OTG support. Easily move content between desktop & laptop computers and your Android smart devices
- Instantly free up space on your Android device
- High speed transfer rates up to 150MB/s
- Robust housing with retractable connectors
- Dual Micro USB and USB 3.0 connectors
- Dimensions (HxWxD): 12x25x30mm
- 5 Year manufacturer warranty
Contents
Flash drive only
Notes
Note: Smartphone or tablet must be OTG enabled
Technical Specifications
Memory Capacity
16GB
Supply Voltage Nom
-
Operating Temperature Max
35°C
SVHC
To Be Advised
USB Specification
USB 3.1
Operating Temperature Min
0°C
Product Range
SanDisk Ultra Dual
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017