Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANDISK
Manufacturer Part NoSDDDC2-016G-G46
Order Code3410106
Product RangeSanDisk Ultra Dual Drive
Also Known AsGTIN UPC EAN: 0619659142032
No Longer Manufactured
Product Information
ManufacturerSANDISK
Manufacturer Part NoSDDDC2-016G-G46
Order Code3410106
Product RangeSanDisk Ultra Dual Drive
Also Known AsGTIN UPC EAN: 0619659142032
Memory Capacity16GB
USB SpecificationUSB 3.0
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max35°C
Product RangeSanDisk Ultra Dual Drive
SVHCTo Be Advised
Product Overview
Versatile flash storage solution ideal for USB-C enabled smartphones, tablets and computers. Easily free up local storage space on smartphones and tablets and transfer data to traditional USB devices.
- Memory Zone app for easy file management
- Robust plastic housing with retractable dual connectors
- Fast PC data transfer rates up to 130MB/s
- USB 3.0 Type-A and USB Type-C connectors
- Supports Win 7/8/10 and Mac OS 10.6+
- Dimensions (HxWxD): 20x38x9mm
Contents
Flash drive only
Notes
Note: Smartphone or tablet use requires USB-C port and OTG support
Technical Specifications
Memory Capacity
16GB
Supply Voltage Nom
-
Operating Temperature Max
35°C
SVHC
To Be Advised
USB Specification
USB 3.0
Operating Temperature Min
0°C
Product Range
SanDisk Ultra Dual Drive
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021