Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part NoSH2141-5541
Order Code2164432
Product RangeSANMOTION F2
Technical Datasheet
61 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €149.080 |
5+ | €134.170 |
10+ | €131.490 |
Price for:Each
Minimum: 1
Multiple: 1
€149.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part NoSH2141-5541
Order Code2164432
Product RangeSANMOTION F2
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size14mm
Coil TypeDC
No. of PhasesTwo Phase
Step Angle1.8°
Resistance21ohm
Torque Max0.0065N-m
Current Rating300mA
Inductance4.2mH
Inertia0.0032oz-in²
Voltage Rating Max24VDC
No. of Wires4
External Length30mm
Shaft Diameter4mm
Product RangeSANMOTION F2
Shaft Length13.5mm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The SH2141-5541 is a Stepper Motor for a DC input set model with a basic step angle of 1.8°. The bipolar stepper motor suitable for use with industrial sewing machines, financial terminals, copiers and manufacturing equipment for semiconductors applications. It is a SANMOTION F2 is a 2-phase stepping system that provides precise positioning with easy control.
- Small driver and motor, yet high torque
- Fast response provides shorter system cycle time for repetitive operations
- Holding torque maintains the stop position when engaging power
- Low-vibration mode
- Accurate control is provided by pulse signals
- High torque motor
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
DC
Step Angle
1.8°
Torque Max
0.0065N-m
Inductance
4.2mH
Voltage Rating Max
24VDC
External Length
30mm
Product Range
SANMOTION F2
SVHC
No SVHC (17-Dec-2014)
Motor Size
14mm
No. of Phases
Two Phase
Resistance
21ohm
Current Rating
300mA
Inertia
0.0032oz-in²
No. of Wires
4
Shaft Diameter
4mm
Shaft Length
13.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123