Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No801873-SF
Order Code1100355
Product RangeFN 2410 Series
Also Known AsFN2410-25-33
63 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €81.550 |
10+ | €73.170 |
20+ | €68.770 |
Price for:Each
Minimum: 1
Multiple: 1
€81.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No801873-SF
Order Code1100355
Product RangeFN 2410 Series
Also Known AsFN2410-25-33
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating25A
Filter TypeEMI, RFI
Filter TerminalsScrew
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max3.4mA
Filter Output TerminalsTerminal Block
Product RangeFN 2410 Series
Product Overview
The FN2410-25-33 is a 1-phase 25A EMC/RFI Filter designed for easy and fast chassis mounting. It provides an exceptional conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. Touch-safe industrial grade terminal blocks provide maximum electrical safety and protect humans from undeliberate contact with life conductors. They help to fulfil the most demanding installation standards.
- DC to 400Hz Operating frequency
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Filter Applications
General Purpose
Current Rating
25A
Filter Terminals
Screw
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Leakage Current Max
3.4mA
Product Range
FN 2410 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6