Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D10840P
Order Code3214664
Product RangeSpacial S3D
Technical Datasheet
8 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €448.820 |
Price for:Each
Minimum: 1
Multiple: 1
€448.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D10840P
Order Code3214664
Product RangeSpacial S3D
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric1m
External Width - Metric800mm
External Depth - Metric400mm
IP RatingIK10, IP66
Body ColourGrey
NEMA Rating-
External Height - Imperial39.37"
External Width - Imperial31.5"
External Depth - Imperial15.75"
Product RangeSpacial S3D
SVHCTo Be Advised
ConfigurableNo
Product Overview
NSYS3D10840P is a grey (RAL 7035) PanelSeT S3D wall-mounted steel enclosure with a plain door.
- Steel wall-mounting enclosure designed for harsh environments
- High resistance to dust and water with IP66 rating (IEC60529)
- Resistant to high impact with IK10 rating (IEC62262)
- Plain door with a three-point lock and 3mm double-bar insert
- Doors open up to 120°, reversible for easy equipment access
- Front accessibility for operation
- Epoxy -polyester powder enclosure surface finish
- NEMA 4X/13 degree of protection
- IP 66, IK10 conforming to IEC 62262 degree of protection
- Dimension (H x W x D) is 1000 x 800 x 400mm
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
1m
External Depth - Metric
400mm
Body Colour
Grey
External Height - Imperial
39.37"
External Depth - Imperial
15.75"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
800mm
IP Rating
IK10, IP66
NEMA Rating
-
External Width - Imperial
31.5"
Product Range
Spacial S3D
Configurable
No
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):57