Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSP1A125BDE
Order Code4635559
Product RangeEasy Harmony Series
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €16.510 |
Price for:Each
Minimum: 1
Multiple: 1
€16.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSP1A125BDE
Order Code4635559
Product RangeEasy Harmony Series
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min20VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeEasy Harmony Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
20VAC
Control Voltage Max
32VDC
SVHC
To Be Advised
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
Easy Harmony Series
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567
Product traceability