Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALE1333
Order Code3111757
Product RangeHarmony XALE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.900 |
Price for:Each
Minimum: 1
Multiple: 1
€35.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALE1333
Order Code3111757
Product RangeHarmony XALE Series
Technical Datasheet
Contact ConfigurationDPST-NO
No. of Positions1 Position
Approvals / StandardsIEC
IP RatingIP54
Switch CaseABS (Acrylonitrile Butadiene Styrene)
Product RangeHarmony XALE Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NO
Approvals / Standards
IEC
Switch Case
ABS (Acrylonitrile Butadiene Styrene)
SVHC
To Be Advised
No. of Positions
1 Position
IP Rating
IP54
Product Range
Harmony XALE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114