Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXCKM3902H29EX
Order Code3107725
Product RangeOsiSense ATEX D
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €408.640 |
Price for:Each
Minimum: 1
Multiple: 1
€408.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXCKM3902H29EX
Order Code3107725
Product RangeOsiSense ATEX D
Technical Datasheet
Limit Switch ActuatorTop Roller Plunger
Contact ConfigurationDPST-NC, SPST-NO
Contact Current AC Max1.5A
Contact Voltage AC Max240V
Operating Force Max12N
Product RangeOsiSense ATEX D
Contact Current DC Max100mA
Contact Voltage DC Max250V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Top Roller Plunger
Contact Current AC Max
1.5A
Operating Force Max
12N
Contact Current DC Max
100mA
SVHC
To Be Advised
Contact Configuration
DPST-NC, SPST-NO
Contact Voltage AC Max
240V
Product Range
OsiSense ATEX D
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31