Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBE204
Order Code2058816
Product RangeHarmony XB4 Series
Technical Datasheet
213 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.640 |
| 5+ | €9.670 |
| 10+ | €9.340 |
| 20+ | €9.150 |
Price for:Each
Minimum: 1
Multiple: 1
€10.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBE204
Order Code2058816
Product RangeHarmony XB4 Series
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles2 Pole
Contact Current Max6A
Contact Voltage AC Max600V
For Use WithSchneider ZB4, ZB5 and ZBE Series Pushbutton Switches
Contact Voltage DC Max600V
Product RangeHarmony XB4 Series
Product Overview
The ZBE204 is a 2-pole Contact Block with screw clamp terminals and silver alloy (Ag/Ni) 2 NC slow-break contacts. ZBE series commercialized double contact block features front mounting on pushbutton collar and comes with positive opening conforming to EN/IEC 60947-5-1 appendix K. This standard contacts contact block is suitable for Harmony XB4 and Harmony XB5 range products.
- 5000000 Cycles mechanical durability
- TH Protective treatment
- IP20 Conforming to IEC 60529 protection rating
Applications
Industrial, Automotive, Commercial
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
6A
For Use With
Schneider ZB4, ZB5 and ZBE Series Pushbutton Switches
Product Range
Harmony XB4 Series
No. of Poles
2 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
600V
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018