Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €186.830 |
Price for:Each
Minimum: 1
Multiple: 1
€186.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20860-610
Order Code1816042
Product RangeMultipac Pro
Rack U Height3U
Enclosure MaterialAluminium
Cabinet StyleRack Mount
External Height - Metric133.35mm
External Width - Metric-
External Depth - Metric460mm
External Height - Imperial5.25"
External Width - Imperial-
External Depth - Imperial18.11"
Product RangeMultipac Pro
Product Overview
The 20860-610 is a 19-inch Complete Chassis with aluminium construction, plain top cover and base plate. 30dB at 1 GHz at 1GHz EMV shielding approximately without additional shielding, 3U rack height version.
- Assembled up to a clearance of 35mm
- Detachable rear panel for easy machining
- Complete chassis is made of aluminium
Applications
Industrial, Safety
Contents
Front panel, Base, Rear Panel, Cover, Assembly kit.
Technical Specifications
Rack U Height
3U
Cabinet Style
Rack Mount
External Width - Metric
-
External Height - Imperial
5.25"
External Depth - Imperial
18.11"
Enclosure Material
Aluminium
External Height - Metric
133.35mm
External Depth - Metric
460mm
External Width - Imperial
-
Product Range
Multipac Pro
Alternatives for 20860-610
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.2