Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEALEY
Manufacturer Part NoSTW1012
Order Code4224570
Product RangeSealey - Micrometer Torque Wrenches
Also Known AsGTIN UPC EAN: 5024209851688
13 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €51.430 |
Price for:Each
Minimum: 1
Multiple: 1
€51.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEALEY
Manufacturer Part NoSTW1012
Order Code4224570
Product RangeSealey - Micrometer Torque Wrenches
Also Known AsGTIN UPC EAN: 5024209851688
Torque Tool StyleWrench
Torque Range ft-lb0.12ft-lb to 1.48ft-lb
Torque Range N-m2N-m to 24N-m
Drive Size - Metric-
Drive Size - Imperial0.375"
Overall Length275mm
Product RangeSealey - Micrometer Torque Wrenches
SVHCBoric acid (14-Jun-2023)
Product Overview
- High quality chrome vanadium steel ratchet head
- Calibration tolerance in accordance with BS EN ISO 6789:2003
- Scales graduated in both Nm and lb.in/lb.ft
- Individually tested to standards with ±4% accuracy and issued with a test certificate
- Supplied in storage case
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
2N-m to 24N-m
Drive Size - Imperial
0.375"
Product Range
Sealey - Micrometer Torque Wrenches
Torque Range ft-lb
0.12ft-lb to 1.48ft-lb
Drive Size - Metric
-
Overall Length
275mm
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.755