Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 106 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.08 |
Price for:Each
Minimum: 1
Multiple: 1
€37.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No102010007
Order Code4060340
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NameATmega
Core ArchitectureAVR
Core Sub-ArchitecturemegaAVR
Silicon Core NumberATmega2560
Kit ContentsSeeeduino Mega Board
Product Range-
Product Overview
Seeeduino Mega is a powerful micro-controller derived from Arduino Mega. It features ATmega2560 processor which brings a large number of I/O pins, as much as 70 digital I/O, 16 analogue inputs, 14 PWM, and 4 hardware serial ports. Compared to Arduino Mega, we shrunk the volume of Arduino Mega by at least 30% and made it 100% compatible with Seeed Shield products. And as a member of Seeeduino series, Seeeduino Mega inherits deliberate details from Seeeduino, like selectable operating voltage(3.3V/5V), right angle reset button, and so on.
- ATmega 2560 @ 16MHz
- Compatible with most Arduino Duemilanove and Diecimila shields
- Small form factor, 30% smaller than Arduino Mega
- Easy to program, no additional hardware is required to load firmware
- ICSP Header
- Can be powered through a battery or through a AC to DC adaptor
- Dimension is 115mm x75mm x25mm
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
ATmega
Core Sub-Architecture
megaAVR
Kit Contents
Seeeduino Mega Board
No. of Bits
8bit
Core Architecture
AVR
Silicon Core Number
ATmega2560
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054