Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €216.220 |
Price for:Each
Minimum: 1
Multiple: 1
€216.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No102991558
Order Code4122507
Silicon Family Name-
No. of Digital Inputs-
No. of Digital Outputs-
Product Range-
SVHCTo Be Advised
Product Overview
EdgeBox-RPi-200 series are all-in-one Raspberry Pi-based industrial edge computing controllers, that combine multiple industrial purposes. Designed as high-scalability and rugged industrial hardware, mounted with rich IO resources, and supported by the great Raspberry Pi industrial software ecosystem, it is an ideal choice for smart automation and Industrial Internet of Things(IIoT) solutions.
- More than PLC, PAC, it can implement functions of IIoT gateway, OPC UA server, industry PC
- Powered by Raspberry Pi CM4, equipped with up to 1GB RAM and 8GB eMMC
- Rich IO resources and Industrial Interfaces Mounted
- Integrated thermal management with full aluminium heatsink enclosure supporting 35mm DIN, wall mount
- Supports industrial software and platforms, including Codesys, Node-Red, MQTT, OPC UA, Ignition
Technical Specifications
Silicon Family Name
-
No. of Digital Outputs
-
SVHC
To Be Advised
No. of Digital Inputs
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796