Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.490 |
Price for:Each
Minimum: 1
Multiple: 1
€15.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No102991596
Order Code4060357
Silicon ManufacturerRaspberry Pi
No. of Bits32bit
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberRP2040
Kit ContentsCANBed 2040 PCBA, D-Sub Connector, 4Pin Terminal & HY2.0 Connector, 9x2 & 3x3 2.54 Header, Switch
Product Range-
SVHCTo Be Advised
Product Overview
CANBed-Arduino CAN Bus development board equipped powerful RP2040 has high-performance CAN controller and receiver operating at CAN 2.0 up to 133MHz. It has flexible CAN interface which can be used as 4-pin terminal or D89 connector as OBD-II mode through a programmable Micro USB.
- Powerful Raspberry Pi RP2040 processor
- Implements CAN V2.0B at up to 1Mb/s
- Industrial standard 9 pin sub-D connector or 4pin terminal
- OBD-II and CAN standard pinout selectable at the sub-D connector
- 2x4 pin connector compatible with grove system from Seeedstudio
- SPI interface
- Standard (11 bit) and extended (29 bit) data and remote frames
- Power input from 9 to 28V
Technical Specifications
Silicon Manufacturer
Raspberry Pi
Silicon Family Name
-
Core Sub-Architecture
Cortex-M0+
Kit Contents
CANBed 2040 PCBA, D-Sub Connector, 4Pin Terminal & HY2.0 Connector, 9x2 & 3x3 2.54 Header, Switch
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
RP2040
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031