Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €23.360 |
Price for:Each
Minimum: 1
Multiple: 1
€23.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No114992902
Order Code4060394
Product RangeSenseCAP Series
Product RangeSenseCAP Series
SVHCTo Be Advised
Product Overview
SenseCAP PoE Splitter is specially designed for hotspots and devices that do not have an embedded PoE (Power on Ethernet) function. One single Ethernet cable to provide both internet and power supply connection. SenseCAP PoE splitter features industrial standard operating temp from -40℃ to +80℃, and supports 10/100/1000Mbps high data speed. It requires 44V~57V DC power input and provides 5V / 12V output through a TypeC / DC female connector. PoE splitter enables hotspot without PoE (power on Ethernet) function to connect to the internet and power supply with a single Ethernet cable.
- SenseCAP PoE splitter jack 12V
- Input voltage range from 44-57VDC
- Maximum output current is 2.5A
- Excellent performance and stability
- Suitable for Bobcat / MerryIoT / SyncroB.it / Nebra / Kerlink / Heltec / FreedomFi / Panther
Contents
PoE splitter x 1, Ethernet cable(30cm) x 1, DC jack - DC jack cable(30cm) x 1.
Technical Specifications
Product Range
SenseCAP Series
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25