Print Page
5 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.860 |
5+ | €33.570 |
10+ | €29.160 |
50+ | €28.360 |
100+ | €27.030 |
Price for:Each
Minimum: 1
Multiple: 1
€37.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKD 83/16
Order Code1761332
Product RangeSKD
Also Known As07232910
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current83A
Bridge Rectifier Case StyleModule
No. of Pins7Pins
Forward Voltage Max1.45V
Bridge Rectifier MountingPanel Mount
Forward Surge Current700A
Operating Temperature Max150°C
Product RangeSKD
Product Overview
The SKD 83/16 is a 7-pin three-phase Power Bridge Rectifier Diode with low thermal impedance through use of direct copper bonded aluminium substrate (DCB) base plate. It is suitable for PCB-mounting and wave soldering and for applications with high vibrations we recommend to fasten the bridge to the PCB with 4 self-tapping screw.
- Glass passivated silicon chips
Applications
Mains Rectification
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
83A
No. of Pins
7Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
1.6kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.45V
Forward Surge Current
700A
Product Range
SKD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036628
Product traceability