Print Page
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.530 |
| 5+ | €26.580 |
| 10+ | €24.470 |
| 50+ | €24.200 |
| 100+ | €22.870 |
Price for:Each
Minimum: 1
Multiple: 1
€28.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKN 100/16
Order Code1467138
Product RangeSKN
Also Known As02235190
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current125A
Forward Voltage Max1.55V
Diode Module ConfigurationSingle
Diode Case StyleDO-205AC
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current1.75kA
Diode MountingStud
Product RangeSKN
Product Overview
The SKN100/16 is a Stud Rectifier Diode with reverse voltages up to 1600V. It is suitable for all-purpose mean power rectifier diodes, cooling via heat-sinks, non-controllable and half-controllable rectifier and free-wheeling diodes applications.
- Hermetic metal case with glass insulator
- Anode to stud
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.55V
Diode Case Style
DO-205AC
Operating Temperature Max
180°C
Diode Mounting
Stud
Average Forward Current
125A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1.75kA
Product Range
SKN
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
Product traceability