Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoTCW4_00//ZIOB//12B16//BDD003
Order Code3819046
Product RangeTCW4 Series
Also Known AsTCW400-1216-006
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €251.520 |
Price for:Each
Minimum: 1
Multiple: 1
€251.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoTCW4_00//ZIOB//12B16//BDD003
Order Code3819046
Product RangeTCW4 Series
Also Known AsTCW400-1216-006
Technical Datasheet
Supply Voltage DC Min18V
Sensor TypeMultiturn Magnetic Sensor
Supply Voltage DC Max30V
Nominal Air Gap-
Maximum Air Gap-
Sensor TerminalsCable with Connector
Resolution-
Output ConfigurationIO-Link
Linearity-
Electrical Rotation Angle360°
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Rotational Life Cycles-
IP RatingIP65
Sensor HousingFlange Mount
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeTCW4 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Supply Voltage DC Min
18V
Supply Voltage DC Max
30V
Maximum Air Gap
-
Resolution
-
Linearity
-
Supply Voltage Min
18VDC
Rotational Life Cycles
-
Sensor Housing
Flange Mount
Operating Temperature Max
85°C
Qualification
-
Sensor Type
Multiturn Magnetic Sensor
Nominal Air Gap
-
Sensor Terminals
Cable with Connector
Output Configuration
IO-Link
Electrical Rotation Angle
360°
Supply Voltage Max
30VDC
IP Rating
IP65
Operating Temperature Min
-20°C
Product Range
TCW4 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15