Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
65 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.880 |
5+ | €6.560 |
10+ | €5.590 |
20+ | €5.290 |
50+ | €4.530 |
Price for:Each
Minimum: 1
Multiple: 1
€11.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEPA
Manufacturer Part NoLFK1
Order Code1217939
Technical Datasheet
For Use WithAC Fans
Voltage Rating-
Fan Side ConnectorStraight Receptacle
Current Rating-
Cable Length910mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The LFK1 is a 910mm black Mains Power Cord with SEPA fan socket connection. It is suitable for AC-fans with standard terminals and quick connection or disconnection of fans with standard terminal male plugs.
Applications
Industrial, Power Management
Technical Specifications
For Use With
AC Fans
Fan Side Connector
Straight Receptacle
Cable Length
910mm
SVHC
No SVHC (16-Jul-2019)
Voltage Rating
-
Current Rating
-
Product Range
-
Technical Docs (1)
Alternatives for LFK1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033