Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHARPIE
Manufacturer Part NoS0810950
Order Code3702251
Product RangeSharpie Fine Bullet Markers
Also Known AsGTIN UPC EAN: 03501170810958
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €22.920 |
12+ | €20.860 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
€22.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSHARPIE
Manufacturer Part NoS0810950
Order Code3702251
Product RangeSharpie Fine Bullet Markers
Also Known AsGTIN UPC EAN: 03501170810958
Product RangeSharpie Fine Bullet Markers
Marker / Pen TypePermanent Marker
Ink ColourBlue
Tip ShapeBullet Tip
SVHCTo Be Advised
Product Overview
A Twelve pack of permanent markers with fine bullet point tips from Sharpie that will mark most surfaces. The ink is quick drying as well as being fade and water resistant, delivered from a long lasting durable tip. Each pen has a handy and convenient pocket clip.
- Permanent on most surfaces
- Fade and water resistant
- 1mm Fine bullet tip
- Dries quickly and resists fading
- Pocket clip
- Supplied as a box of 12 pens
Technical Specifications
Product Range
Sharpie Fine Bullet Markers
Ink Colour
Blue
SVHC
To Be Advised
Marker / Pen Type
Permanent Marker
Tip Shape
Bullet Tip
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:96081099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132