Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHARPIE
Manufacturer Part NoS081130B
Order Code3531463
Also Known AsGTIN UPC EAN: 03501170811306
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €102.190 |
12+ | €95.430 |
Price for:Each
Minimum: 1
Multiple: 1
€102.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSHARPIE
Manufacturer Part NoS081130B
Order Code3531463
Also Known AsGTIN UPC EAN: 03501170811306
Product Range-
Marker / Pen TypePermanent Marker
Ink ColourBlack, Red, Blue, Green
Tip ShapeBullet Tip
SVHCTo Be Advised
Product Overview
- Portable fine tip marker in half the size
- Cap clip easily attaches to key chains, backpacks or briefcases
- Permanent on most surfaces
- Quick drying
- Retail counter top canister containing 72 in various colours
Contents
Contents: 72 of Black, Blue, Red, Green, Orange, Lime, Aqua and Berry mini markers
Technical Specifications
Product Range
-
Ink Colour
Black, Red, Blue, Green
SVHC
To Be Advised
Marker / Pen Type
Permanent Marker
Tip Shape
Bullet Tip
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:96081099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62