Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHESTO
Manufacturer Part NoBU2137
Order Code3378414
Also Known AsGTIN UPC EAN: 5056402203889
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.690 |
Price for:Each
Minimum: 1
Multiple: 1
€14.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSHESTO
Manufacturer Part NoBU2137
Order Code3378414
Also Known AsGTIN UPC EAN: 5056402203889
Overall Length-
Width-
Bristle MaterialGlass Fibre
Handle Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
This glass fibre brush has a number of very useful applications. An ideal way of accurately and rapidly cleaning all metal objects.
- Abrades rubber before patching, polishes and burnishes metals like brass, silver, copper and chrome
- Can be used to prepare delicate surfaces
- Erase pencil marks off wood
- Remove non-absorbent ink off drawings
- Remove non-absorbent ink off drawings
- Clean off paint and lacquer, and preparing surfaces for soldering
- Cleans cutlery, jewellery and electrical contact points
- Refills available
Technical Specifications
Overall Length
-
Bristle Material
Glass Fibre
Product Range
-
Width
-
Handle Material
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:96039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014