Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3RV20114AA10
Order Code3529426
Product RangeSIRIUS 3RV2 Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €261.600 |
| 10+ | €199.820 |
| 20+ | €195.820 |
Price for:Each
Minimum: 1
Multiple: 1
€261.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RV20114AA10
Order Code3529426
Product RangeSIRIUS 3RV2 Series
Technical Datasheet
Product RangeSIRIUS 3RV2 Series
Current Rating16A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC690V
Circuit Breaker MountingDIN Rail
Product Overview
3RV20114AA10 is a SIRIUS, circuit breaker for motor protection.
- 9.25W power loss at AC in hot operating state
- 3.1W power loss at AC in hot operating state per pole
- 20 to 690V operating voltage
- 50 to 60Hz operating frequency rated value
- 6kV surge voltage resistance rated value
- 16A operational current rated value
- CLASS 10 trip, screw terminal, standard switching capacity
- 208A response value current of instantaneous short-circuit trip unit
- Dimension is 97 x 45 x 97mm (H x W x D)
- Ambient temperature range from -20 to +60°C
Technical Specifications
Product Range
SIRIUS 3RV2 Series
No. of Poles
3 Pole
Voltage Rating VAC
690V
Current Rating
16A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.358