Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6EP1434-2BA20
Order Code3529813
Product RangeSITOP PSU300S Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €245.880 |
Price for:Each
Minimum: 1
Multiple: 1
€245.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6EP1434-2BA20
Order Code3529813
Product RangeSITOP PSU300S Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max240W
Output Voltage - Output 124VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC340V AC to 550V AC
Power Supply Output TypeFixed
Product RangeSITOP PSU300S Series
Product Overview
6EP1434-2BA20 is a SITOP PSU300S stabilized power supply.
- 3-phase AC power supply network, 400V to 500V supply voltage
- 7ms min buffering time for rated value of the output current in the event of power failure
- 47 to 63Hz line frequency, 24VDC output voltage
- 3% relative overall tolerance of the voltage, 200mV max residual ripple
- 240V max voltage peak, green LED for 24V OK display version for normal operation
- 1.5s max response delay, 50ms typ voltage increase time of the output voltage
- 10A output current, 240W supplied active power
- EN 55022 Class B, EN 61000-3-2, EN 61000-6-2 standard, IP20 protection class
- Dimension is 70 × 125 × 120mm (width × height × depth of the enclosure)
- Ambient temperature range from -25 to +70°C; with natural convection
Technical Specifications
Power Supply Applications
ITE
Output Power Max
240W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
340V AC to 550V AC
Product Range
SITOP PSU300S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7