Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIKA
Manufacturer Part NoSKCONCFIX
Order Code3391081
Also Known AsGTIN UPC EAN: 5055047209980
No Longer Stocked
Product Information
ManufacturerSIKA
Manufacturer Part NoSKCONCFIX
Order Code3391081
Also Known AsGTIN UPC EAN: 5055047209980
Adhesive TypeEpoxy
Dispensing MethodCartridge
Adhesive ColourGrey
Volume250ml
Weight-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- A two part grey epoxy paste, mix in the tube adhesive for high strength repairs to concrete
- Can be injected into cracks
- Provides high strength repairs to concrete
- Can be used on damp concrete
- Resistant to water and most chemicals and solvents
- Colour: Grey
- Size: 250ml cartridge
Technical Specifications
Adhesive Type
Epoxy
Adhesive Colour
Grey
Weight
-
Dispensing Method
Cartridge
Volume
250ml
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49