Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €48.340 |
Product Information
Product Overview
SI-EB8045A is an EXP adapter board for co-processor expansion kit. The EXP adapter board for co-processor radio board is an excellent way to explore and evaluate SiWx917 and EFR32 co-processor radio boards with various host devices using either SPI or SDIO interfaces. The adapter board is designed to connect the Network/Radio Co-Processors (NCP/RCP), e.g. SiWx917 Co-Processor Radio Boards (SiWx917-RB4346A), to external hosts, like Silicon Labs EFR32 and EFM32 devices. It also includes an EXP-to-SDCard accessory board to extend compatibility with 3rd party MCU or MPU host platforms through an SDIO connection.
- Supports connection of SiWx917 co-processor radio board to host platform through expansion connector
- Supports connection with EFR32/EFM32 SoC hosts through the Wireless Pro Kit Expansion Connector
Contents
1 x BRD8045A EXP adapter board for SiWx917 co-processors, 1 x BRD8046A EXP-to-SDCard adapter board, 1 x microSD-SD adapter.
Technical Specifications
Wireless Development
SiWN917M100LGT
0
No SVHC (27-Jun-2024)
Silicon Laboratories
Bluetooth Low Energy and WiFi SoC
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate