You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SILICON LABS SI52112-B3-GM2

Clock Generator, 100 MHz, 3.13 V to 3.46 V, 2 Outputs, TDFN-10

Date/Lot Code
SILICON LABS SI52112-B3-GM2
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SI52112-B3-GM2
Order Code:
2421739
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Technical Datasheet:
SI52112-B3-GM2   Datasheet
See all Technical Docs

Product Overview

The SI52112-B3-GM2 is a dual-output Clock Generator that can source two PCIe clocks from a 25MHz crystal or clock input. The clock outputs are compliant to PCIe Gen 1 and Gen 2 specifications. The ultra small footprint (3x3 mm) and industry leading low power consumption make Si52112-B3 its ideal.
  • PCI-Express Gen 1 and Gen 2 compliant
  • Low power HCSL differential output buffers
  • No termination resistors required
  • 25MHz Crystal Input or Clock input

Applications

Wireless, Communications & Networking, Computers & Computer Peripherals, Embedded Design & Development

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Clock Generator

:
100MHz

:
2Outputs

:
3.13V

:
3.46V

:
TDFN

:
10Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Contact Sales for a quote

Request quote (min. €600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€1.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €1.70
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --