You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SILICON LABS SI52142-A01AGM
Clock Generator, 100 MHz, 3.135 V to 3.465 V, 2 Outputs, QFN-24
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- SI52142-A01AGM
- Order Code:
- 2421743
-
- Technical Datasheet:
- SI52142-A01AGM Datasheet
Product Overview
- Low power, push-pull HCSL compatible differential outputs
- No termination resistors required
- Dedicated output enable hardware pins for each clock output
- Dedicated hardware pins for spread spectrum and frequency control on differential outputs
- Up to two PCI-Express clocks
- Signal integrity tuning
- Triangular spread spectrum profile for maximum electromagnetic interference (EMI) reduction
Applications
Wireless, Communications & Networking, Consumer Electronics, Computers & Computer Peripherals
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Clock Generator
- :
- 100MHz
- :
- 2Outputs
- :
- 3.135V
- :
- 3.465V
- :
- QFN
- :
- 24Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (2)
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | €2.35 | |
10+ | €1.97 | |
50+ | €1.90 | |
100+ | €1.86 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.