You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SILICON LABS SI53154-A01AGM
Fanout Buffer, 100 MHz, 3.135 V to 3.465 V, 4 Outputs, QFN-24
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- SI53154-A01AGM
- Order Code:
- 2421752
-
- Technical Datasheet:
- SI53154-A01AGM Datasheet
Product Overview
- PCI-express Gen 1, Gen 2 and Gen 3 compliant
- Low power, push pull and differential output buffers
- Internal termination for maximum integration
- Dedicated output enable pin for each output
- Four PCI-Express buffered clock outputs
- Clock input spread tolerable
- Supports LVDS outputs
Applications
Wireless, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fanout Buffer
- :
- 100MHz
- :
- 4Outputs
- :
- 3.135V
- :
- 3.465V
- :
- QFN
- :
- 24Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (2)
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price |
---|---|---|
1+ | €3.10 | |
10+ | €2.59 | |
25+ | €2.51 | |
50+ | €2.44 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.