You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SILICON LABS SI5338A-B-GM

Clock Generator, 710 MHz, 2.97 V to 3.63 V, 4 Outputs, QFN-24

Date/Lot Code
SILICON LABS SI5338A-B-GM
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SI5338A-B-GM
Order Code:
2421794
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Technical Datasheet:
SI5338A-B-GM   Datasheet
See all Technical Docs

Product Overview

The SI5338A-B-GM is a high-performance low-jitter Clock Generator capable of synthesizing any frequency on each of the device four output drivers. This timing IC is capable of replacing up to four different frequency crystal oscillators or operating as a frequency translator. Using its patented MultiSynth™ technology, this allows generation of four independent clocks with 0ppm precision. Each output clock is independently configurable to support various signal formats and supply voltages. The device is programmable via an I²C/SMBus-compatible serial interface and supports operation from a 2.5/3.3V core supply.
  • Low power MultiSynth™ technology
  • High precision synthesis allows true zero ppm frequency accuracy on all outputs
  • Independently configurable outputs
  • External feedback mode allows zero-delay mode
  • Loss of lock and loss of signal alarms
  • I²C/SMBus compatible interface
  • Easy to use programming software

Applications

Communications & Networking, Clock & Timing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Clock Generator

:
710MHz

:
4Outputs

:
2.97V

:
3.63V

:
QFN

:
24Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Contact Sales for a quote

Request quote (min. €600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€16.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price
 
 
1+ €16.34
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €15.96
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €15.58
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €15.20
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --