You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SILICON LABS SI5338C-B-GM
Clock Generator, 200 MHz, 2.97 V to 3.63 V, 4 Outputs, QFN-24
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- SI5338C-B-GM
- Order Code:
- 2421796
-
- Technical Datasheet:
- SI5338C-B-GM Datasheet
Product Overview
- Low power MultiSynth™ technology
- Highly-configurable output drivers
- High precision synthesis allows true zero ppm frequency accuracy on all outputs
- Independently configurable outputs support any frequency or format
- Independent frequency increment/decrement
- Independent phase adjustment on each of the output drivers with an accuracy of <=20ps steps
- Highly configurable spread spectrum (SSC) on any output
- External feedback mode allows zero-delay mode
- Loss of lock and loss of signal alarms
- I²C/SMBus Compatible interface
- Easy to use programming software
Applications
Communications & Networking, Industrial, Fibre Optics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Clock Generator
- :
- 200MHz
- :
- 4Outputs
- :
- 2.97V
- :
- 3.63V
- :
- QFN
- :
- 24Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (2)
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price |
---|---|---|
1+ | €17.98 | |
10+ | €15.79 | |
25+ | €14.75 | |
50+ | €14.46 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.