You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SILICON LABS SI5340A-D-GM
PLL Clock Generator, 1.028GHz, 1.71V to 3.47V, 4 Outputs, QFN-44
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- SI5340A-D-GM
- Order Code:
- 3105929
-
- Technical Datasheet:
- SI5340A-D-GM Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PLL Clock Generator
- :
- 1.028GHz
- :
- 4Outputs
- :
- 1.71V
- :
- 3.47V
- :
- QFN
- :
- 44Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (2)
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price |
---|---|---|
1+ | €15.97 | |
10+ | €15.16 | |
25+ | €14.35 | |
50+ | €14.23 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.