You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SILICON LABS SI86XXTISO-KIT
Evaluation Kit, Si8642ET Digital Isolator, 4 Channel, 150Mbps, 10kV Isolation
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- SI86XXTISO-KIT
- Order Code:
- 3105872
Product Overview
Contents
Si86xxT-EVB evaluation board, Si864ET-IS: A 4-channel digital isolator (2 forward and 2 reverse channels) with data rate capability of 150Mbps with a default high output and with 10 kV surge protection, Information card to get started.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Interface
- :
- Digital Isolator
- :
- Silicon Laboratories
- :
- Si8642ET-IS
- :
- -
- :
- Eval Board Si8642ET-IS
Technical Documents (1)
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €27.87 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.