You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SILICON LABS SI886XXISO-KIT
Evaluation Kit, Si886xx Isolator, On Chip DC-DC Converters, 5W Isolated Power, Highly Reliable
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- SI886XXISO-KIT
- Order Code:
- 2750011
-
- Technical Datasheet:
- SI886XXISO-KIT Datasheet
Product Overview
- High-speed isolators with integrated DC to DC converter
- Fully-integrated secondary sensing feedback-controlled converter with dithering for low EMI
- DC to DC converter peak efficiency of 83% with external power switch
- Options include DC to DC shutdown, frequency control and soft start
- High transient immunity of 100KV/µs (typical)
- Isolation of up to 5000Vrms
Applications
Communications & Networking
Contents
Si886xx DC to DC digital isolator evaluation board, Information card.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Interface
- :
- Digital Isolator
- :
- Silicon Laboratories
- :
- Si88621ED-IS
- :
- -
- :
- Eval Board Si88621ED-IS, UTB02205s Transformer, Information Card
Technical Documents (1)
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €20.42 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.