You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SILICON LABS SI8900B-A01-GS
Analogue to Digital Converter, 10 bit, Single Ended, UART, Single, 2.7 V
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- SI8900B-A01-GS
- Order Code:
- 2930389
- Product Range
- Single 10-Bit SAR ADCs
- Technical Datasheet:
- SI8900B-A01-GS Datasheet
Product Range Selector (Single 10-Bit SAR ADCs)
See all from this product rangeProduct Overview
- ADC
- Isolated serial I/O port
- Transient immunity: 45kV/µs (typ)
- >60-year life at rated working voltage
- CSA component notice 5A approval
- UL1577 recognized
Applications
Power Supplies, Instrumentation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10bit
- :
- -
- :
- Single Ended
- :
- UART
- :
- Single
- :
- 2.7V
- :
- 3.6V
- :
- WSOIC
- :
- 16Pins
- :
- -40°C
- :
- 85°C
- :
- Single 10-Bit SAR ADCs
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | €2.77 | |
10+ | €2.39 | |
25+ | €2.38 | |
50+ | €2.36 | |
100+ | €2.31 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.