You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SILICON LABS SLWRB4302A
Wireless Radio Board, Blue Gecko Bluetooth SiP Module, +8 dBm Out Power
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- SLWRB4302A
- Order Code:
- 2687536
-
- Technical Datasheet:
- SLWRB4302A Datasheet
Product Overview
- Transmitter power up to 8dBm
- Receiver sensitivity is -90dBm
- Range of up to 200meters
- 32bit ARM Cortex M4 core at 38.4MHz
- Flash memory is 256KB, RAM is 32KB
- Autonomous hardware crypto accelerator and random number generator
- Integrated DC to DC converter
- Onboard Bluetooth stack
- 6.5mm x 6.5mm x 1.4mm BGM121 module fits
Applications
Embedded Design & Development, Industrial, Building Automation, Portable Devices, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wireless Radio Board
- :
- Mighty Gecko Starter Kits
- :
- -
Technical Documents (1)
Available to manufacturer lead time 5 weeks
Order now. Pay nothing until products are dispatched
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €27.64 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.