Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.100 |
Price for:Each
Minimum: 1
Multiple: 1
€28.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoXG24-RB4115B
Order Code4246693
Kit Application TypeWireless Development
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberEFR32BG24B310F1536IJ42
Application Sub TypeBluetooth Wireless SoC
Kit Contents2.4GHz 4dBm Radio Board EFR32BG24B310F1536IJ42
Product Range-
SVHCTo Be Advised
Product Overview
XG24-RB4115B is a EFR32xG24 +4dBm radio board kit in CSP package that is designed to work with the WSTK main board (not included) to support the development of Wireless IoT devices based on 2.4 GHz wireless protocols including BLE and Bluetooth Mesh. Reference designs are provided for implementation into your own designs.
- Based on the EFR32BG24B310F1536IJ42 2.4GHz wireless SoC
- 4dBm, 1536kB flash, 256kB RAM, 3.1 x 3.0mm WLCSP
- Integrated antenna, U.FL connector for RF measurements
Notes
Requires the WSTK main board (sold separately).
Technical Specifications
Kit Application Type
Wireless Development
Silicon Core Number
EFR32BG24B310F1536IJ42
Kit Contents
2.4GHz 4dBm Radio Board EFR32BG24B310F1536IJ42
SVHC
To Be Advised
Silicon Manufacturer
Silicon Laboratories
Application Sub Type
Bluetooth Wireless SoC
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003